• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kidde Q2 Smoke detector incl. 10-year battery battery-powered (Ø x H) 104 mm x 40 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 25.99
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kidde Smoke detector Q2 25180020.0000 incl. 10-year battery

  • 10 years battery life
  • Can be used in habitable vehicles
  • Red LED indicates readiness for operation

Technical specifications

  • Warning tone 85 dBA/3 m
  • Temperature range 0° to +40°C.
VdS No.

VdS 3131 G211044

Product type

Smoke detector

Power supply (LOV)

battery-powered

Detector features

incl. 10-year battery

SPL

85

Dim

(Ø x H) 104 mm x 40 mm

Certification

EN14604

Content

1 pc(s)

Weight

125 g

Weight, information

incl. battery

Width

104 mm

Height

40 mm

Depth

40 mm

(Ø)

104 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2197987 Kidde Q2 Smoke detector incl. 10-year battery battery-powered (Ø x H) 104 mm x 40 mm

User & Safety Instructions

User & Safety Instructions 2197987 Kidde Q2 Smoke detector incl. 10-year battery battery-powered (Ø x H) 104 mm x 40 mm

Description

One for all:
The long-term smoke detector for living, office and object areas in a discreet compact design! With VdS additional test for long-term operation. Therefore ideal for tenants, owners and large housing stocks.

This text is machine translated.

Features

  • 10 years of service life thanks to built-in 3 V lithium quality battery
  • tested quality certified according to vfdb guideline 14/01 with Q-label
  • Can be used in habitable vehicles (caravans/camper vans)
  • reliable and robust design
  • Red LED indicates that the device is ready for operation
  • Additional memory for reading out important events (e.g. Alarms, faults, self-tests)
  • Easy-to-use multi-function button for detector test and alarm stop for temporary muting of unwanted alarms
  • Easy activation of the sensor by locking the detector on the mounting base
  • Fault display when the pollution threshold is reached.

Scope of delivery

  • Fasteners
  • User manual.

Hints

Please note that the battery is permanently installed in this device and cannot be replaced.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98€ 31.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)