User & Safety Instructions 3841488 Klauke EK12042CFB EK12042CFB Crimper
Description
C-head with 42 mm opening width and very large pressing range up to 400 mm². Up to 60% less pressing due to wide crimping as compared to 6 t tools. Easy handling through optimum weight distribution. For changeable inserts of the 13 series. Open C-shape press head, rotatable. Electronic control and monitoring of pressing process. Integrated pressure measurement with visual and acoustic signals in the event of a fault. Evaluation function via Bluetooth, optical interface and USB adapter. One-button operating concept for controlling all tool functions Ergonomic 2-component plastic housing with soft inserts Balanced center of gravity for simple handling. LED for work-room lighting Powerful 18V Li-ion rechargeable battery with very high capacity Powerful motors for maximum working speed. 2-stage hydraulics with fast forward and power stroke. Energy-saving function through motor disconnection after the pressing process has been completed. Motor quick stop for high user safety. Automatic rewind after complete crimping Manual reverse if required. Automatic reverse stop (ARS) for position control in case of multiple crimping. LED display for displaying tool data. Multi-function LED for maintenance display, battery charging status and data transfer via USB adapter. Hydraulic oil, rapid biodegradation. Delivery: Battery 18 V / 5.0 Ah, Li-Ion (90 Wh) (RALB2EU), quick charger for 18V Li-Ion batteries, 230 V (LGLB1EU), plastic case (K120NG).
This text is machine translated.
Description
C-head with 42 mm opening width and very large pressing range up to 400 mm². Up to 60% less pressing due to wide crimping as compared to 6 t tools. Easy handling through optimum weight distribution. For changeable inserts of the 13 series. Open C-shape press head, rotatable. Electronic control and monitoring of pressing process. Integrated pressure measurement with visual and acoustic signals in the event of a fault. Evaluation function via Bluetooth, optical interface and USB adapter. One-button operating concept for controlling all tool functions Ergonomic 2-component plastic housing with soft inserts Balanced center of gravity for simple handling. LED for work-room lighting Powerful 18V Li-ion rechargeable battery with very high capacity Powerful motors for maximum working speed. 2-stage hydraulics with fast forward and power stroke. Energy-saving function through motor disconnection after the pressing process has been completed. Motor quick stop for high user safety. Automatic rewind after complete crimping Manual reverse if required. Automatic reverse stop (ARS) for position control in case of multiple crimping. LED display for displaying tool data. Multi-function LED for maintenance display, battery charging status and data transfer via USB adapter. Hydraulic oil, rapid biodegradation. Delivery: Battery 18 V / 5.0 Ah, Li-Ion (90 Wh) (RALB2EU), quick charger for 18V Li-Ion batteries, 230 V (LGLB1EU), plastic case (K120NG).