User & Safety Instructions 3841486 Klauke EK60VPFTCFB EK60VPFTCFB Crimper
Description
The patented centering system ensures optimum pressing results at all times. Closed press head - Ideal in open cable construction. With automatic rewind stop (ARS) for quick pressing cycles. Suitable for crimping of cable lugs and connectors of normal design and fine and ultra-fine stranded conductors up to 300 mm 2. Four-punch pressing with patented centering system, no inserts needed. Closed press head with bolt lock, foldable, rotatable. Electronic control and monitoring of pressing process. Integrated pressure measurement with visual and acoustic signals in the event of a fault. Evaluation function via Bluetooth, optical interface and USB adapter. One-button operating concept for controlling all tool functions Ergonomic 2-component plastic housing with soft inserts Balanced center of gravity for simple handling. LED for work-room lighting Powerful 18V Li-ion rechargeable battery with very high capacity Powerful motors for maximum working speed. 2-stage hydraulics with fast forward and power stroke. Energy-saving function through motor disconnection after the pressing process has been completed. Motor quick stop for high user safety. Automatic rewind after complete crimping Manual reverse if required. Automatic reverse stop (ARS) for position control in case of multiple crimping. LED display for displaying tool data. Multi-function LED for maintenance display, battery charging status and data transfer via USB adapter. Hydraulic oil, rapid biodegradation. Delivery: Battery 18 V / 5.0 Ah, Li-Ion (90 Wh) (RALB2EU), quick charger for 18V Li-Ion batteries, 230 V (LGLB1EU), plastic case (K120NG).
This text is machine translated.
Description
The patented centering system ensures optimum pressing results at all times. Closed press head - Ideal in open cable construction. With automatic rewind stop (ARS) for quick pressing cycles. Suitable for crimping of cable lugs and connectors of normal design and fine and ultra-fine stranded conductors up to 300 mm 2. Four-punch pressing with patented centering system, no inserts needed. Closed press head with bolt lock, foldable, rotatable. Electronic control and monitoring of pressing process. Integrated pressure measurement with visual and acoustic signals in the event of a fault. Evaluation function via Bluetooth, optical interface and USB adapter. One-button operating concept for controlling all tool functions Ergonomic 2-component plastic housing with soft inserts Balanced center of gravity for simple handling. LED for work-room lighting Powerful 18V Li-ion rechargeable battery with very high capacity Powerful motors for maximum working speed. 2-stage hydraulics with fast forward and power stroke. Energy-saving function through motor disconnection after the pressing process has been completed. Motor quick stop for high user safety. Automatic rewind after complete crimping Manual reverse if required. Automatic reverse stop (ARS) for position control in case of multiple crimping. LED display for displaying tool data. Multi-function LED for maintenance display, battery charging status and data transfer via USB adapter. Hydraulic oil, rapid biodegradation. Delivery: Battery 18 V / 5.0 Ah, Li-Ion (90 Wh) (RALB2EU), quick charger for 18V Li-Ion batteries, 230 V (LGLB1EU), plastic case (K120NG).