• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke R501 R501 Insert Spade terminals, Spade terminals 0.75 up to 2.5 mm²

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Press insert R 50, 0.75 - 2.5 mm², series 50

  • indent crimping

Technical specifications

Product type

Insert

Manufacturer part #

R501

Range of uses

Spade terminals

Spade terminals

Crimp area (min.)

0.75 mm²

Crimp area (max.)

2.5 mm²

Crimp area

0.75 up to 2.5 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209158 Klauke R501 R501 Insert Spade terminals, Spade terminals 0.75 up to 2.5 mm²

Description

Press insert R 50, 0.75 - 2.5 mm², series 50. Suitable for pipe cable connectors and connectors - Cu, normal version.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)