• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke SK47B Ferrule set 1150 Parts

EAN:
Part number:
Item no:
Product type
Ferrule set
Content
1150 Parts
Manufacturer part #
SK47B
Type
SK47B
Dispatches on Fri 30 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1150 Parts)
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Ferrule set

Content

1150 Parts

Manufacturer part #

SK47B

Type

SK47B

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899108 Klauke SK47B Ferrule set 1150 Parts

Description

Klauke SK 47 g. Dimensions (wxdxh): 285 x 155 x 45 mm

This text is machine translated.

Scope of delivery

  • Insul. Wire-end sleeve DIN 46228 part 4 0.75 mm² 14 mm length (4708) 200 pieces
  • Insul. Wire-end sleeve DIN 46228 Part 4 1 mm² 14 mm length (4718) 200 pieces
  • Insul. Wire-end sleeve DIN 46228 part 4 1.5 mm² 14 mm length (4728) 200 pieces
  • Insul. Wire-end sleeve DIN 46228 part 4 2.5 mm² 14 mm length (4738) 200 pieces
  • Insul. Wire-end sleeve DIN 46228 Part 4 4 mm² 17 mm length (47410) 100 pieces
  • Insul. Wire-end sleeve DIN 46228 Part 4 6 mm² 20 mm length (47512) 100 pieces
  • Insul. Wire-end sleeve DIN 46228 part 4 10 mm² 28 mm length (47618) 100 pieces
  • Insul. Wire-end sleeve DIN 46228 part 4 16 mm² 28 mm length (47718) 50 pieces.
  • Assortment box made of steel

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 416.99*

More interesting products

(*All information is plus legal VAT)