KLEVER A41015-7 EcoKwik™ Belt holster Black, 1 pc(s)
Made in the USA from 72% recycled plastic
KwikClick connection: The audible "click" of the safety meter when it is locked into the holster in combination with a liquid extraction ensures efficiency and safe use.
360-degree adjustable belt clip: Can be attached to belts and work clothing and offers individual wearing comfort even on strenuous working days thanks to several adjusting positions.
Integrated strap eyelet: Attach a strap to create a permanent fixture for the safety knife to increase the support.
Disposable
Ideal for fast-moving environments
This text is machine translated.
Technical specifications
Product type
Belt holster
Factory colour
Black
Material
Nylon
Content
1 pc(s)
Blade length
0 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3779443 KLEVER A41015-7 KLEVER A41015-7 EcoKwik™ Belt holster Black, 1 pc(s) 1 pc(s)