• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KLEVER KCJ-1SSFX KLEVER KCJ-1SSFX Kutter NSF Food Zone™ Retractable knife Green, 10 pc(s) 10 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

KLEVER KCJ-1SSFX Kutter NSF Food Zone™ Retractable knife Green, 10 pc(s)

  • NSF-Food zone-certified
  • Made in the USA
  • Enriched with KLEEN™ antimicrobial to prevent the growth of bacteria on the product.
  • FDA-compliant, durable plastic material
  • The concealed blade protects food and goods from damage while cutting and reduces the risk of hand injury.
  • Blade made of stainless steel
  • Ergonomic grip with skid-proof surface and gripping belt eyelet
  • Suitable for commercial dishwashers and autoclaves

Technical specifications

Product type

Retractable knife

Blade width

2.3 mm

Factory colour

Green

Material

Plastic

No. of blades

1

Length

117 mm

Dim

(L x W x H) 117 x 32 x 3 mm

Weight

16 g

Content

10 pc(s)

Width

32 mm

Height

3 mm

Blade length

2.3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779418 KLEVER KCJ-1SSFX KLEVER KCJ-1SSFX Kutter NSF Food Zone™ Retractable knife Green, 10 pc(s) 10 pc(s)

Description

Specially developed for catering and sensitive environments. The only concealed safety cutter with NSF® Food Zone certification, available in HACCP-compliant colors and fitted with KLEEN ™ antimicrobial!

· NSF Food Zone certification makes this cutting tool the ideal safety knife for food environments!
· Colour selection complies with HACCP guidelines to avoid cross-contamination of food.
· Enriched with KLEEN ™ antimicrobial to prevent the growth of bacteria on the product.
· NSF-Food Zone Green: Fruit/Vegetables

Suitable for:
· Packed food
· Vacuum-packed goods
· Carton/boxes, single-walled
· Film/stretch film
· Plastic straps
· Light cable ties
· Packaged goods
· Cord

This text is machine translated.

Scope of delivery

  • 10-pack of Klever cutter NSF Food Zone™ safety gauge

More interesting products

(*All information is plus legal VAT)