• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KLEVER KCJ-1W KLEVER KCJ-1W Kutter Retractable knife White, 10 pc(s) 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

KLEVER KCJ-1W Kutter Retractable knife White, 10 pc(s)

  • The compact, structured grip with a narrow profile allows effortless cutting in a variety of applications
  • The covered blade reduces cutting injuries and material damages
  • Made of highly developed plastic polymers and a high-quality blade made of carbon steel for superior strength and durability
  • The two blade openings on both sides double the usage possibilities
  • Available in clearly visible colors
  • Both sides
  • Disposable
  • Made in the USA
  • This text is machine translated.

Technical specifications

Product type

Retractable knife

Blade width

2.3 mm

Factory colour

White

Material

Plastic

No. of blades

1

Length

117 mm

Dim

(L x W x H) 117 x 32 x 3 mm

Weight

16 g

Content

10 pc(s)

Width

32 mm

Height

3 mm

Blade length

2.3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779415 KLEVER KCJ-1W KLEVER KCJ-1W Kutter Retractable knife White, 10 pc(s) 10 pc(s)

Description

Scope of delivery

  • 10pc Pack Klever Kutter safety knife

More interesting products

(*All information is plus legal VAT)