• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KLEVER KCJ-XC-20R KLEVER KCJ-XC-20R XChange™ 20 Retractable knife Red-black, 1 pc(s) 1 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

KLEVER KCJ-XC-20R XChange™ 20 Retractable knife Red-black, 1 pc(s)

  • The recessed blade reduces cutting injuries and material damages
  • Cuts cardboard, films, adhesive tapes and is suitable for thousands of other applications
  • The ergonomic "soft touch" grip reduces fatigue and load of the hand
  • Innovative metal band splitter
  • High-quality plastic polymers – soft handle
  • Highest level of safety
  • Exchangeable head
  • This text is machine translated.

Technical specifications

Product type

Retractable knife

Blade width

6 mm

Factory colour

Red-black

Material

Plastic

No. of blades

1

Length

165 mm

Dim

(L x W x H) 165 x 38 x 10 mm

Weight

34 g

Content

1 pc(s)

Width

38 mm

Height

10 mm

Blade length

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779425 KLEVER KCJ-XC-20R KLEVER KCJ-XC-20R XChange™ 20 Retractable knife Red-black, 1 pc(s) 1 pc(s)

Description

Scope of delivery

  • 10-pack of Klever XChange™ 20 safety knives

More interesting products

(*All information is plus legal VAT)