• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KLEVER KCJ-XC-35Y KLEVER KCJ-XC-35Y XChange™ 35 Retractable knife Yellow-black, 1 pc(s) 1 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

KLEVER KCJ-XC-35Y XChange™ 35 Retractable knife Yellow-black, 1 pc(s)

  • The recessed blade reduces cutting injuries and material damages.
  • The easy to unlock locking tab releases the exchangeable blade head.
  • The ergonomic soft grip helps to reduce hand fatigue and RSI injuries.
  • High-quality blade made of carbon steel (0.025" / 0.63 mm blade thickness)
  • Large opening (0.26" / 6.7 mm) for cutting thicker substrates
  • High-performance plastics
  • Lanyard-/safety cord-ready
  • Both sides
  • This text is machine translated.

Technical specifications

Product type

Retractable knife

Blade width

8 mm

Factory colour

Yellow-black

Material

Plastic

No. of blades

1

Length

178 mm

Dim

(L x W x H) 178 x 44.5 x 10 mm

Weight

37 g

Content

1 pc(s)

Width

44.5 mm

Height

10 mm

Blade length

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779433 KLEVER KCJ-XC-35Y KLEVER KCJ-XC-35Y XChange™ 35 Retractable knife Yellow-black, 1 pc(s) 1 pc(s)

Description

Scope of delivery

  • 10-pack of Klever XChange™ 35 safety knives

More interesting products

(*All information is plus legal VAT)