• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KLEVER KCJ-XH-20X KLEVER KCJ-XH-20X XChange™ 20 Kleen™ Retractable knife spare blade Green, 25 pc(s) 25 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KLEVER KCJ-XH-20X XChange™ 20 Kleen™ Retractable knife spare blade Green, 25 pc(s)

  • Two openings for double use
  • Narrow opening for single-sided corrugated cardboard
  • Blade made of carbon steel
  • Ideal for cutting cardboard, films, adhesive tape, plastic tapes and much more!
  • Kleen™ Antimicrobial
  • This text is machine translated.

Technical specifications

Product type

Retractable knife spare blade

Blade width

6 mm

Factory colour

Green

Material

Plastic

No. of blades

1

Length

55 mm

Dim

(L x W x H) 55 x 33 x 7 mm

Weight

4 g

Content

25 pc(s)

Width

33 mm

Height

7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779441 KLEVER KCJ-XH-20X KLEVER KCJ-XH-20X XChange™ 20 Kleen™ Retractable knife spare blade Green, 25 pc(s) 25 pc(s)

Description

Scope of delivery

  • Pack of 25 Klever XChange™ Kleen™ 20 replacement blades

More interesting products

(*All information is plus legal VAT)