• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KLEVER KCJ-XH-30X KLEVER KCJ-XH-30X XChange™ 30 Kleen™ Retractable knife spare blade Green, 12 pc(s) 12 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KLEVER KCJ-XH-30X XChange™ 30 Kleen™ Retractable knife spare blade Green, 12 pc(s)

  • Large opening for thicker substrates, including double-walled corrugated cardboard
  • Blade made of carbon steel
  • Ideal for cutting cardboard, films, adhesive tape, plastic tapes and much more!
  • Kleen™ Antimicrobial
  • This text is machine translated.

Technical specifications

Product type

Retractable knife spare blade

Blade width

8 mm

Factory colour

Green

Material

Plastic

No. of blades

1

Length

68 mm

Dim

(L x W x H) 68 x 43 x 7 mm

Weight

6 g

Content

12 pc(s)

Width

43 mm

Height

7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779442 KLEVER KCJ-XH-30X KLEVER KCJ-XH-30X XChange™ 30 Kleen™ Retractable knife spare blade Green, 12 pc(s) 12 pc(s)

Description

Scope of delivery

  • 12 Pack Klever XChange™ Kleen™ 30 replacement blades

More interesting products

(*All information is plus legal VAT)