• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 334087 DT 310 UT Extra Diamond cutting disc Diameter 100 mm Bore diameter 22.23 mm Construction materials, Con

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DT 310 UT diamond cut-off wheels, 100 x 2 x 22.23 mm 2 x 10 mm, closed edge Turbo reduction ring 16

  • Wide range of uses
  • Good cutting performance, good price / performance ratio
  • Turbo teeth for clean and break-out-free edges
  • Ideal for rafters
  • For cutting clay and roof tiles
  • 'Weatherproof' symbol showing a water droplet with a plus sign, indicating protection against moisture and water-related elements.
  • A black and white illustration of a Makarapa, a traditional South African decorative helmet with a striped design on the top.
  • Curved rectangular shape with diagonal lines within it, resembling a simplified stylized film clapperboard.
  • Illustration of an angle grinder, showing its handle, disc, and body, highlighting the tool's basic structure and components.
  • Symbol illustrating waterproof material: a raindrop, a plus sign, and a raindrop with a line through it, inside a circle.

Technical specifications

  • Usage: Angle grinder
  • Aggressivity: Medium
  • Design: Sintered
  • Segmentation: Turbo closed
  • Service life: Medium
  • Top speed 80 m/s.
  • Maximum speed 15300 rpm
  • Machine type: Angle grinder
  • Edge design: Closed edge Turbo
  • Reducing ring 16 mm
  • Segment width 2 mm
  • Segment height 10 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Roof tile

Bore Ø

22.23 mm

Dim

(Ø) 100 mm

(Ø)

100 mm

Rotational speed (max.)

15300 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530096 Klingspor 334087 DT 310 UT Extra Diamond cutting disc Diameter 100 mm Bore diameter 22.23 mm Construction materials, Con

User & Safety Instructions

User & Safety Instructions 3530096 Klingspor 334087 DT 310 UT Extra Diamond cutting disc Diameter 100 mm Bore diameter 22.23 mm Construction materials, Con

Information

Information 3530096 Klingspor 334087 DT 310 UT Extra Diamond cutting disc Diameter 100 mm Bore diameter 22.23 mm Construction materials, Con

Description

The universal disc DT 310 UT EXTRA is Ideal for the clean cutting of roof tiles, concrete and construction materials of all kinds. It offers proven Klingspor brand quality and versatile application possibilities at an attractive price.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)