• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 339121 DT 310 UT Extra Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Construction materials, Conc

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DT 310 UT diamond Cutting discs, 300 x 3 x 25.4 mm 3 x 10 mm, closed edge Turbo

  • Wide range of uses
  • Good cutting performance, good price / performance ratio
  • Turbo teeth with closed edge for clean and break-out-free edges
  • Ideal for rafters
  • For cutting clay and roof tiles
  • 'Water resistant' symbol showing a raindrop entering gear, plus sign, slashed droplet leaving.
  • An abstract, curved rectangle with diagonal stripes across the top half, resembling a stylized barcode or ventilation design.
  • 'Symbol depicting a water droplet with a plus and a droplet with a slash, likely representing water-repellent properties.'
  • The image depicts a simple black and white abstract design resembling a stylized wave or ribbon with diagonal lines within a curved rectangle.
  • An illustration of a circular saw with a prominent blade and handle, emphasizing the tool's design and functionality.
  • A line drawing of a table saw, featuring a circular blade and a protective cover, mounted on a table.

Technical specifications

  • Useable: Petrol separator, table saw
  • Aggressivity: Medium
  • Design: Sintered
  • Segmentation: Turbo closed
  • Service life: Medium
  • Top speed 100 m/s.
  • Maximum speed 6400 rpm
  • Machine type: Table saw
  • Edge design: Closed edge Turbo
  • Segment width 3 mm
  • Segment height 10 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Bore Ø

25.4 mm

Dim

(Ø) 300 mm

(Ø)

300 mm

Rotational speed (max.)

6400 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530194 Klingspor 339121 DT 310 UT Extra Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Construction materials, Conc

User & Safety Instructions

User & Safety Instructions 3530194 Klingspor 339121 DT 310 UT Extra Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Construction materials, Conc

Information

Information 3530194 Klingspor 339121 DT 310 UT Extra Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Construction materials, Conc

Description

The universal disc DT 310 UT EXTRA is Ideal for the clean cutting of roof tiles, concrete and construction materials of all kinds. It offers proven Klingspor brand quality and versatile application possibilities at an attractive price.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)