• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 334090 DT 310 UT Extra Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Construction materials, Con

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 334090 DT 310 UT Extra Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Construction materials, Concrete (multi-purpose), Roof tile 1 pc(s)

  • Wide range of uses
  • Good cutting performance, good price / performance ratio
  • Turbo teeth for clean and break-out-free edges
  • Ideal for rafters
  • For cutting clay and roof tiles
  • 'Symbol indicating waterproof and moisture-resistant feature; shows two water droplets, a plus sign, and a barred droplet inside a circle.'
  • An abstract, curved shape with slanted lines inside, resembling a stylized sail or flag.
  • 'Water resistance' icon showing water droplets with a plus and a droplet with a slash, inside a circle representing protection.
  • Icon of a stylized, curved windscreen wiper on a car windshield, depicted in a minimalist black and white design.
  • Illustration of a handheld angle grinder with a cutting disc and side handle.

Technical specifications

  • Usage: Angle grinder
  • Aggressivity: Medium
  • Design: Sintered
  • Segmentation: Turbo closed
  • Service life: Medium
  • Top speed 80 m/s.
  • Maximum speed 8500 rpm
  • Machine type: Angle grinder
  • Edge design: Closed edge Turbo
  • Segment width 2.5 mm
  • Segment height 10 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Roof tile

Bore Ø

22.23 mm

Dim

(Ø) 180 mm

(Ø)

180 mm

Rotational speed (max.)

8500 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530099 Klingspor 334090 DT 310 UT Extra Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Construction materials, Con

User & Safety Instructions

User & Safety Instructions 3530099 Klingspor 334090 DT 310 UT Extra Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Construction materials, Con

Information

Information 3530099 Klingspor 334090 DT 310 UT Extra Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Construction materials, Con

Description

The universal disc DT 310 UT EXTRA is Ideal for the clean cutting of roof tiles, concrete and construction materials of all kinds. It offers proven Klingspor brand quality and versatile application possibilities at an attractive price.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)