• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 334091 DT 310 UT Extra Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Construction materials, Con

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DT 310 UT diamond Cutting discs, 230 x 2.5 x 22.23 mm 2.5 x 10 mm, closed edge Turbo

  • Wide range of uses
  • Good cutting performance, good price / performance ratio
  • Turbo teeth for clean and break-out-free edges
  • Ideal for rafters
  • For cutting clay and roof tiles
  • 'Water-resistant' symbol: Droplets with a plus sign and a droplet with a diagonal line through it.
  • A stylized illustration of a curved kanji radical for 'hair', featuring four diagonal lines inside, representing the concept of hair or fur.
  • 'Do not add water' icon showing a droplet with a crossed line, a droplet with a plus sign, and a half sphere inside a circle.
  • Line drawing of a handheld angle grinder with handle and disc, highlighting its basic structure and components.
  • A stylized, curved, black and white design features parallel diagonal lines within a bordered rectangular shape.

Technical specifications

  • Usage: Angle grinder
  • Aggressivity: Medium
  • Design: Sintered
  • Segmentation: Turbo closed
  • Service life: Medium
  • Top speed 80 m/s.
  • Maximum speed 6650 rpm
  • Machine type: Angle grinder
  • Edge design: Closed edge Turbo
  • Segment width 2.5 mm
  • Segment height 10 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Roof tile

Bore Ø

22.23 mm

Dim

(Ø) 230 mm

(Ø)

230 mm

Rotational speed (max.)

6650 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530100 Klingspor 334091 DT 310 UT Extra Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Construction materials, Con

User & Safety Instructions

User & Safety Instructions 3530100 Klingspor 334091 DT 310 UT Extra Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Construction materials, Con

Information

Information 3530100 Klingspor 334091 DT 310 UT Extra Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Construction materials, Con

Description

The universal disc DT 310 UT EXTRA is Ideal for the clean cutting of roof tiles, concrete and construction materials of all kinds. It offers proven Klingspor brand quality and versatile application possibilities at an attractive price.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)