• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 334092 DT 310 UT Extra Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Construction materials, Concre

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DT 310 UT diamond Cutting discs, 300 x 3 x 20 mm 3 x 10 mm, closed edge Turbo

  • Wide range of uses
  • Good cutting performance, good price / performance ratio
  • Turbo teeth with closed edge for clean and break-out-free edges
  • Ideal for rafters
  • For cutting clay and roof tiles
  • 'Water resistant' icon showing a water drop with a plus sign and another with a slash, indicating a water barrier feature.
  • Black and white abstract shape with diagonal lines and curved edges, resembling a modern art design.
  • Icon of a wheel with water drops and a plus sign next to a drop with a line through it, symbolizing varying water resistance or handling.
  • Stylized abstract design of a curved rectangle with diagonal lines, suggesting motion or dynamic flow.
  • Illustration of a circular saw, showcasing its blade and handle for emphasis on the tool's structure and function.
  • 'Black and white diagram of a circular saw on a stand, showing the saw blade and protective guard.'

Technical specifications

  • Useable: Petrol separator, table saw
  • Aggressivity: Medium
  • Design: Sintered
  • Segmentation: Turbo closed
  • Service life: Medium
  • Top speed 100 m/s.
  • Maximum speed 6400 rpm
  • Machine type: Engine disconnecting grinder
  • Edge design: Closed edge Turbo
  • Segment width 3 mm
  • Segment height 10 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Bore Ø

20 mm

Dim

(Ø) 300 mm

(Ø)

300 mm

Rotational speed (max.)

6400 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530193 Klingspor 334092 DT 310 UT Extra Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Construction materials, Concre

User & Safety Instructions

User & Safety Instructions 3530193 Klingspor 334092 DT 310 UT Extra Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Construction materials, Concre

Information

Information 3530193 Klingspor 334092 DT 310 UT Extra Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Construction materials, Concre

Description

The universal disc DT 310 UT EXTRA is Ideal for the clean cutting of roof tiles, concrete and construction materials of all kinds. It offers proven Klingspor brand quality and versatile application possibilities at an attractive price.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)