• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor DK 600 F Supra 330678 Drill bit 30 mm 1 pc(s)

1/2
Image similar
Product type
Drill bit
Drill hole Ø
30 mm
Material suitability
Ceramics
Tiles
Ceramics
Working length
45 mm
Tool holder
M14
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DK 600 F drill bits, 30 x 45 mm 1 segments 15 mm, closed edge thread M 14

  • Dry drill for all common angle grinders
  • Suitable for use in the toughest tiles, walling stone and fine stone tiles
  • Free-hand centering
  • Precise, accurate drilling
  • Clean edges, precise holes
  • 'No water connection' symbol featuring a tap with a water droplet, a diagonal slash through it, and an exclamation mark.
  • 'Don't drink the tap water' symbol with a faucet, droplet, and exclamation mark in a circle.
  • 'Line drawing of a handheld angle grinder with a side handle, disc blade, and vented casing, typically used for cutting or grinding materials.'

Technical specifications

  • Usage: Angle grinder
  • Design: Vacuum soldered
  • Edge: Closed
  • Maximum speed 13300 rpm
  • Mounting: Thread M 14
  • Edge design: Closed edge
  • Diameter 30 mm
  • Number of segments: 1 pcs
  • Segment height 15 mm
  • Usable length 45 mm
Product type

Drill bit

Drill hole Ø

30 mm

Material suitability

Ceramics

Tiles

Ceramics

Working length

45 mm

Tool holder

M14

Documents & Downloads

Datasheet

Datasheet 3530416 Klingspor DK 600 F Supra 330678 Drill bit 30 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530416 Klingspor DK 600 F Supra 330678 Drill bit 30 mm 1 pc(s)

Information

Information 3530416 Klingspor DK 600 F Supra 330678 Drill bit 30 mm 1 pc(s)

Description

DK 600 F Supra with laser-welded roof segment is Ideal for precise drilling of particularly hard tiles, masonry and porcelain tiles. The professional drill crown for daily use offers clean edges and holes without jumping and splinters.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)