• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor DK 600 F Supra 330684 Drill bit 112 mm 1 pc(s)

1/2
Image similar
Product type
Drill bit
Drill hole Ø
112 mm
Material suitability
Ceramics
Tiles
Ceramics
Working length
50 mm
Tool holder
M14
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DK 600 F drill bits, 112 x 50 mm 1 segments 15 mm, closed edge thread M 14

  • Dry drill for all common angle grinders
  • Suitable for use in the toughest tiles, walling stone and fine stone tiles
  • Free-hand centering
  • Precise, accurate drilling
  • Clean edges, precise holes
  • 'Avoid water exposure.' Icon of a leaky faucet with a drop and an exclamation mark, crossed by a diagonal line for caution.
  • A gear being halted by a water droplet from a faucet, symbolizing water conservation's role in preventing industrial mishaps.
  • 'A black and white illustration of an angle grinder, showing its side profile with a disc attached and a handle for grip.'

Technical specifications

  • Usage: Angle grinder
  • Design: Vacuum soldered
  • Edge: Closed
  • Maximum speed 13300 rpm
  • Mounting: Thread M 14
  • Edge design: Closed edge
  • Diameter 112 mm
  • Number of segments: 1 pcs
  • Segment height 15 mm
  • Usable length 50 mm
Product type

Drill bit

Drill hole Ø

112 mm

Material suitability

Ceramics

Tiles

Ceramics

Working length

50 mm

Tool holder

M14

Documents & Downloads

Datasheet

Datasheet 3530409 Klingspor DK 600 F Supra 330684 Drill bit 112 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530409 Klingspor DK 600 F Supra 330684 Drill bit 112 mm 1 pc(s)

Information

Information 3530409 Klingspor DK 600 F Supra 330684 Drill bit 112 mm 1 pc(s)

Description

DK 600 F Supra with laser-welded roof segment is Ideal for precise drilling of particularly hard tiles, masonry and porcelain tiles. The professional drill crown for daily use offers clean edges and holes without jumping and splinters.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)