• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knife disconnect terminal block UT 2,5-MT P/P BU 3046566 Phoenix Contact

Image similar
Packaging type
Piece
Product type
N terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

133 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.80 / piece)
€ 220.00
-14 %
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knife disconnect terminal block UT 2,5-MT P/P BU

  • UT 2,5-MT P/P BU

Technical specifications

Packaging type

Piece

Product type

N terminal

Features

+ test option

Connection

Screws

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

26

AWG max.

12

Clamp width

5.2 mm

No. of rows

1

Number of pins

2

Factory colour

Blue

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

400 V

Stripping length (max.)

9 mm

Manufacturer part #

3046566

Content

50 pc(s)

Industrial packaging

Yes

Type

UT 2,5-MT P/P BU

Dim

(L x W x H) 57.8 x 5.2 x 49.1 mm

Width

5.2 mm

Height

49.1 mm

Length

57.8 mm

Contamination level

3

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 566275 Knife disconnect terminal block UT 2,5-MT P/P BU 3046566 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 566275 Knife disconnect terminal block UT 2,5-MT P/P BU 3046566 Phoenix Contact

Description

Knife disconnect terminal block, Connection type: Screw connection, Cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, Nominal current: 20 A, Nominal voltage: 400 V, Length: 57.8 mm, Width: 5.2 mm, Color: blue, Assembly: NS 35/7,5, NS 35/15

Hints

Special order, no right of withdrawal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 301.99€ 271.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)