• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 61 145 F Crimper Ferrules 0.25 up to 2.5 mm²

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimping tool for cable end sleeves

  • KNIPEX 97
  • Two schematic drawings of bushings: At the top, a cylindrical shape with an open side; below, a straight form with a closed underside.

Technical specifications

  • Number of cavities: 6
Product type

Crimper

Manufacturer part #

97 61 145 F

Range of uses

Ferrules

Crimp area

0.25 up to 2.5 mm²

Crimp area AWG

13 up to 23 awg

Crimp area (min.)

0.25 mm²

Crimp area (max.)

2.5 mm²

Crimp area AWG (min.)

23 awg

Crimp area AWG (max.)

13 awg

Length

145 mm

Material

Vanadium electric furnace steel

Material properties

polishing

tempered

Weight

140 g

Type

Plastic coated handle, with opening spring

Suitable for

Wire-end sleeves

Type

97 61 145 F

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822462 Knipex 97 61 145 F Crimper Ferrules 0.25 up to 2.5 mm²

Description

For crimping of cable end sleeves DIN 46228 part 1 + 4 within the range of 0.25 to 2.5 mm ² Pressing operation in characterised trapezoidal profile for secure connection of cover and conductor. Vanadium electrical steel, forged, oil-hardened.

This text is machine translated.

Features

  • For crimping of cable end sleeves DIN 46228 part 1 + 4 within the range of 0.25 to 2.5 mm ²
  • Pressing operation in characterised trapezoidal profile for secure connection of cover and conductor.

More interesting products

(*All information is plus legal VAT)