
Konstsmide 3811-100 Micro holiday lights Outside EEC: G (A - G) mains-powered No. of bulbs 80 LED (monochrome) Warm whit
EAN:
Part number:
Item no:
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
Micro LED light chain, frosted, 80 warm-white diodes
- Frosted
- 80 warm-white diodes
- 24V external transformer
Technical specifications
- Use
Outside
- Power supply (LOV)
mains-powered
- Bulb type
LED (monochrome)
- No. of bulbs
80
- Colour
Warm white
- Bulb size
Micro
- Feed length
10 m
- Light spacing
16 cm
- Illuminated length
12.64 m
- Length
22.64 m
- Cable colour
Black
G (A - G)
- Energy consumption
5 kWh/1000h
- Operating voltage
24 V
- Product type
Micro holiday lights
Built-in LED
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1598613 Konstsmide 3811-100 Micro holiday lights Outside EEC: G (A - G) mains-powered No. of bulbs 80 LED (monochrome) Warm whit
Description
What a wonderful effect: The 80 warm-white LED diodes, as father of frost you personally with a wafer-thin layer of ice covered the light on enchanting way to spread. Whether in the advent arrangement or the whole year decoration - the gefrosteten diodes make this light chain at an exceptional design highlight each object in a graceful gentle apparent wraps. Ideal for green plants or arrangements to upgrade, because the white cable blends subtly with the background. Nothing distracts from the elegance of the high-quality, diffuse shining gloss lights.
This text is machine translated.
This text is machine translated.
Features
- Frosted
- 80 warm white diodes
- 24V external transformer
- Black cable.
Scope of delivery
- Micro LED light chain
- Power plug
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 60.76*
What kind of Fairy Lights are you looking for?
- Battery-powered fairy lights
- Christmas tree fairy light
- Christmas tree lighting
- Fairy lights (white)
- Indoor fairy lights
- Konstsmide fairy light
- LED battery-powered fairy lights
- LED Christmas tree lighting
- LED fairy light
- LED multi-colour fairy lights
- LED Xmas tree chain lights
- Micro LED fairy lights
- Mini fairy lights
- MUlti-colour fairy light
- Outdoor fairy lights
- Outdoor LED fairy lights
- Solar fairy light
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































