• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 402-312 Heimdal Outdoor free standing light Energy-saving bulb, LED (monochrome) E-27 60 W Silver

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor standing lamp heimdal

  • Power= 60 W

Technical specifications

Product type

Outdoor free standing light

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

IP44

Factory colour

Silver

Material

Aluminium

Dim

(Ø x H) 38 cm x 200 cm

n.rel.

Height

200 cm

(Ø)

38 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1301501 Konstsmide 402-312 Heimdal Outdoor free standing light Energy-saving bulb, LED (monochrome) E-27 60 W Silver

Description

Scope of delivery

  • Outdoor standing lamp
  • Fixings
  • User manual.

Hints

Suitable bulbs please order separately.

More interesting products

(*All information is plus legal VAT)