• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 7964-000 Spot Light LED outdoor free standing light EEC: G (A - G) 2-piece set LED (monochrome) Built-in LED

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 140.00
-53 %
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED garden spot 2x

  • 2 warm-white LEDs
  • With ground spike
  • This text is machine translated.

Technical specifications

  • Cable between the lights: 300 cm
Product type

LED outdoor free standing light

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

3 W

6 W

3000 K

Colour

Warm white

Total luminous flux

500 lm

Light features

Incl. ground spike

IP44

Factory colour

Aluminium

Material

Aluminium

Dim

(Ø x H) 4.5 cm x 77.5 cm

Feed length

10 m

G (A - G)

Light bulb included

Yes

Height

77.5 cm

(Ø)

4.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1341933 Konstsmide 7964-000 Spot Light LED outdoor free standing light EEC: G (A - G) 2-piece set LED (monochrome) Built-in LED

Description

Scope of delivery

  • LED garden spotlight
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.18€ 69.73*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)