• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Mode 660-320 Outdoor wall light Energy-saving bulb, LED (monochrome) E-27 60 W Steel

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor wall light mode

  • Power= 60 W

Technical specifications

Product type

Outdoor wall light

Type

Lantern

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

IP54

Factory colour

Steel

Material

Steel

Polycarbonate (PC)

Dim

(L x W x H) 31 x 28 x 31.5 cm

n.rel.

Width

28 cm

Height

31.5 cm

Length

31 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1193883 Konstsmide Mode 660-320 Outdoor wall light Energy-saving bulb, LED (monochrome) E-27 60 W Steel

Description

this an historic product which is not available, thus not updated anymore

Scope of delivery

  • Outdoor wall light
  • User manual.

Hints

Suitable bulbs please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 330.99*

More interesting products

(*All information is plus legal VAT)