• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Modena 7302-320 Outdoor wall light Energy-saving bulb, LED (monochrome) E-27 60 W Galvanized

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 81.99
-32 %
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor wall light Modena

  • Lying very close to one another screens
  • This text is machine translated.

Technical specifications

Product type

Outdoor wall light

Type

Lantern

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Light features

Ripple glass

IP44

Factory colour

Galvanized

Material

Steel

Weight

1.95 kg

Dim

(L x W x H) 26 x 22 x 24 cm

n.rel.

Light bulb included

No

Width

22 cm

Height

24 cm

Length

26 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1017907 Konstsmide Modena 7302-320 Outdoor wall light Energy-saving bulb, LED (monochrome) E-27 60 W Galvanized

Description

Scope of delivery

  • Outdoor wall light · User manual.
  • This text is machine translated.

Hints

Suitable bulbs sold separately.

More interesting products

(*All information is plus legal VAT)