• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Modena Spot 7598-300 Outdoor wall light Energy-saving bulb, LED (monochrome) GU10 7 W Grey

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 37.99
-16 %
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor wall light Modena Spot

  • Power= 7 W

Technical specifications

Product type

Outdoor wall light

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

LED (monochrome)

GU10

Rating per bulb

7 W

7 W

Light features

Swivelling

Bottom light emission

Swivel range (max.)

90°

IP44

Factory colour

Grey

Material

Aluminium

Dim

(W x H) 8 cm x 28.5 cm

n.rel.

Light bulb included

No

Width

8 cm

Height

28.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1193862 Konstsmide Modena Spot 7598-300 Outdoor wall light Energy-saving bulb, LED (monochrome) GU10 7 W Grey

Description

With these modern exterior wall lamp you can bring your home shine through. The adjustable angle of inclination of the lamp provides for targeted Beluchten. The bottom light emission makes the device perfect.

This text is machine translated.

Scope of delivery

  • Outdoor wall light
  • User manual

Hints

Suitable bulbs please order separately.

More interesting products

(*All information is plus legal VAT)