• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Modena Up & Down Big 7571-000 Outdoor wall light HV halogen GU10 75 W Stainless steel

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 53.99
-26 %
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor wall light Modena build-up & down big

  • Power= 75 W Warm white

Technical specifications

Product type

Outdoor wall light

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

2

Bulb type

HV halogen

GU10

Rating per bulb

35 W

75 W

Colour

Warm white

Light features

Top and bottom light emission

IP44

Factory colour

Stainless steel

Material

Acrylic

Stainless steel

Dim

(W x H) 9 cm x 28.5 cm

n.rel.

Light bulb included

No

Width

9 cm

Height

28.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1193864 Konstsmide Modena Up & Down Big 7571-000 Outdoor wall light HV halogen GU10 75 W Stainless steel

Description

The wall-mounted outdoor lamp Modena build-up & down big impresses with its 2 times the light emission. It lights up upwards and downwards with warm white light color.

This text is machine translated.

Scope of delivery

  • Outdoor wall light
  • User manual.

Hints

Suitable bulbs please order separately.

More interesting products

(*All information is plus legal VAT)