• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Modena Up & Down 7571-750 Outdoor wall light HV halogen GU10 75 W Black

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 37.99
-24 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor wall light Modena build-up & down big

  • 2-flame
  • top and bottom light output

Technical specifications

Product type

Outdoor wall light

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

2

Bulb type

HV halogen

GU10

Rating per bulb

35 W

75 W

Colour

Warm white

Light features

Top and bottom light emission

IP44

Factory colour

Black

Material

Aluminium

Acrylic

Dim

(W x H) 9 cm x 17 cm

n.rel.

Light bulb included

No

Width

9 cm

Height

17 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1193867 Konstsmide Modena Up & Down 7571-750 Outdoor wall light HV halogen GU10 75 W Black

Description

The wall-mounted outdoor lamp Modena build-up & down big impresses with its 2 times the light emission. It lights up upwards and downwards with warm white light color.

This text is machine translated.

Scope of delivery

  • Outdoor wall light
  • User manual.

Hints

Suitable bulbs please order separately.

More interesting products

(*All information is plus legal VAT)