• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 1-piece Accessories Glow lamp Black 324300044 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Glow lamp, for control, universal and cross-switch and pushbutton

  • Socket: Plug-in base
  • Application: switch/button
  • Colour: Black

Technical specifications

  • Socket: Plug-in base.
Type

For control, universal and cross-switch, as well as push-button

Switch type function

Glow lamp

Product type

Switch product range

Switch type component

Accessories

Factory colour

Black

Nominal voltage

230 V

Nominal current

10 A

Content

1 pc(s)

Material

PVC

Weight

20.000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1614175 Kopp 1-piece Accessories Glow lamp Black 324300044 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1614175 Kopp 1-piece Accessories Glow lamp Black 324300044 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.32€ 38.22*

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)