• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 1-piece Insert Dimmer HK 07 Aluminium 809000003 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dimmer pressure-change switch 600 W

  • Protection class: IP20
  • Installation type: flush-mounted

Technical specifications

Type

Dimmer base with pressure switch change

Switch type function

Dimmer

Product type

Switch product range

Switch type component

Insert

Type series

HK 07

Factory colour

Aluminium

Nominal voltage

230 V

Switching capacity (light bulbs)

40 - 600 W

Switching capacity (halogen bulbs)

40 - 600 W

Switching capacity

40 - 600 W

IP20

Content

1 pc(s)

Material

Steel

Documents & Downloads

Datasheet

Datasheet 1614181 Kopp 1-piece Insert Dimmer HK 07 Aluminium 809000003 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1614181 Kopp 1-piece Insert Dimmer HK 07 Aluminium 809000003 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)