• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 1-piece Insert Network junction box, UAE socket Aluminium 114401007 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Network junction box CAT 6

  • Installation type: flush-mounted
  • Protection class: IP20

Technical specifications

Type

Network junction box CAT 6

Switch type function

Network junction box

UAE socket

Product type

Switch product range

Switch type component

Insert

Factory colour

Aluminium

IP20

Content

1 pc(s)

Compatible with (details)

Cable cross-section AWG 22 and 23

Material

Steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1614167 Kopp 1-piece Insert Network junction box, UAE socket Aluminium 114401007 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1614167 Kopp 1-piece Insert Network junction box, UAE socket Aluminium 114401007 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)