• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 1-piece Insert TAE socket Aluminium 33369392 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telephone Outlet socket TAE, NFN

  • Installation type: flush-mounted
  • Protection class: IP20
  • This text is machine translated.

Technical specifications

Type

Telephone Outlet socket TAE

Switch type function

TAE socket

Product type

Switch product range

Switch type component

Insert

Factory colour

Aluminium

IP20

Content

1 pc(s)

Material

Steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1614171 Kopp 1-piece Insert TAE socket Aluminium 33369392 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1614171 Kopp 1-piece Insert TAE socket Aluminium 33369392 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.02€ 42.92*

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)