• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 131256002 2x Wet room switch product range Complete PG socket (+ lid) BlueElectric Grey 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Schutzkontakt-Std. 2-WAY AP-humid room

  • Protection class: IP44
  • Material: plastic
  • Mounting type: wall mounted
  • This text is machine translated.

Technical specifications

  • Switching current for fluorescent lamps: 10 AX
  • Lighting: without.
Type

Plug 2-way, horizontal

Product type

Wet room switch product range

Nominal voltage (details)

230 V

Type series

BlueElectric

IP44

Switch type component

Complete

Switch type function

PG socket (+ lid)

Factory colour

Grey

Dim

(W x H x D) 78 x 159 x 60 mm

Weight

0.2820 kg

Nominal current

16 A

Width

78 mm

Height

159 mm

Depth

60 mm

Material

PVC

Switch contact

Plug-in terminal

16 A

250 V

Surface mounted (plaster)

Grey

TRUE

2

FALSE

TRUE

Untreated

FALSE

1

FALSE

50-50 MHz

FALSE

TRUE

Thermoplastic

FALSE

FALSE

FALSE

No special power supply

FALSE

Plastic

0 A

Mounting with screw

None

7035

IK00

FALSE

FALSE

Glossy

FALSE

TRUE

IP44

158.5 mm

78 mm

60 mm

0

FALSE

FALSE

1

FALSE

0

2

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1613727 Kopp 131256002 2x Wet room switch product range Complete PG socket (+ lid) BlueElectric Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1613727 Kopp 131256002 2x Wet room switch product range Complete PG socket (+ lid) BlueElectric Grey 1 pc(s)

Description

Surface-mounted 2-way earthing contact socket-outlet, wired ready, both hinged lid with labelling field, horizontal, 16 A, 250 V~, IP44, BLUE ELECTRIC, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.52€ 59.42*

What kind of KOPP Wet Room Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)