Off and changeover switch
Wet room switch product range
230 V
BlueElectric
IP44
Complete
Circuit breaker
Toggle switch
Grey
(W x H x D) 78 x 78 x 61 mm
0.1530 kg
10 A
78 mm
78 mm
61 mm
PVC
Plug-in terminal
250 V
Surface mounted (plaster)
Basic element with complete housing
Rocker/button
Grey
TRUE
FALSE
Push-in clamp
Untreated
16 A
Thermoplastic
Plastic
Mounting with claw and screw
7035
IK00
Glossy
IP44
78 mm
78 mm
61 mm
FALSE
34
FALSE
FALSE
FALSE
FALSE
not relevant
Datasheet 1613721 Kopp 560656006 1-piece Wet room switch product range Complete Circuit breaker, Toggle switch BlueElectric Grey 1 pc(s)
User & Safety Instructions 1613721 Kopp 560656006 1-piece Wet room switch product range Complete Circuit breaker, Toggle switch BlueElectric Grey 1 pc(s)
€ 56.52€ 49.42*
The necessary accessories are required to use the article as described.