

Shutter switch
Wet room switch product range
230 V
BlueElectric
IP44
Complete
Shutter switch
Grey
(W x H x D) 78 x 78 x 54 mm
0.1786 kg
10 A
78 mm
78 mm
54 mm
PVC
Plug-in terminal
250 V
Surface mounted (plaster)
Basic element with complete housing
Rocker
Grey
1-pole switch
TRUE
Push-in clamp
Untreated
10 A
TRUE
Thermoplastic
1
Plastic
Mounting with screw
7035
FALSE
Glossy
IP44
78 mm
78 mm
61 mm
1
FALSE
0
FALSE
FALSE
FALSE
yes
Datasheet 1613708 Kopp 561556004 1-piece Wet room switch product range Complete Shutter switch BlueElectric Grey 1 pc(s)
User & Safety Instructions 1613708 Kopp 561556004 1-piece Wet room switch product range Complete Shutter switch BlueElectric Grey 1 pc(s)
€ 73.52€ 66.42*
The necessary accessories are required to use the article as described.