• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 624302083 Wet room switch product range Switch Arktis White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PUSHBUTTON FM-FR "ARKTIS"

  • IP44

Technical specifications

Type

Push button

Product type

Wet room switch product range

Nominal voltage (details)

230 V AC

Type series

Arktis

IP44

Switch type function

Switch

Factory colour

White

Material

PVC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 623046 Kopp 624302083 Wet room switch product range Switch Arktis White

Description

Flush-mounted range for damp rooms and protected outside areas. With the SM housing, part no. 62 30 52, which is compatible with all components in the range, you can also surface-mount these products.

What kind of KOPP Wet Room Switches are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)