• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 129.5102 129.5102 Hole saw 102 mm 1 pc(s)

1/2
Product type
Hole saw
Drill hole Ø
102 mm
Material
HSS bimetal
Material suitability
BiM
Working length
38 mm
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole saw

Drill hole Ø

102 mm

Material

HSS bimetal

Material suitability

BiM

Working length

38 mm

Weight

420 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698578 KS Tools 129.5102 129.5102 Hole saw 102 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 241.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)