• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 129.5108 129.5108 Hole saw 108 mm 1 pc(s)

1/2
Product type
Hole saw
Drill hole Ø
108 mm
Material
HSS bimetal
Material suitability
Chipboard
Wood
Light metal
Fibre
Non-ferrous metal
Steel
Plaster
Plywood
Working length
38 mm
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1 HSS bi-metal Weight 450 gDiameter D 108.0 mmCutting direction: Right Pipe size in inches: 4.1/4"Cutting depth 32.0 mm
Product type

Hole saw

Drill hole Ø

108 mm

Material

HSS bimetal

Material suitability

Chipboard

Wood

Light metal

Fibre

Non-ferrous metal

Steel

Plaster

Plywood

Working length

38 mm

Weight

450 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698580 KS Tools 129.5108 129.5108 Hole saw 108 mm 1 pc(s)

Description

Variable tooth pitchright-handed cuttingHigh concentricityGood chip removalHSS bimetalCutting depth up to max. 38 mmIdeal suitable for unalloyed steel up to 700 N/mm² Strength, gypsum, lightweight construction, fiber and plywood panels as well as wood processing, non-ferrous and light metals.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 245.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)