• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 129.5121 129.5121 Hole saw 121 mm 1 pc(s)

1/10
Product type
Hole saw
Drill hole Ø
121 mm
Material
HSS bimetal
Material suitability
Light metal
Steel
Plywood
Non-ferrous metal
Plaster
Wood
Fibre
Working length
38 mm
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1 HSS bi-metal Weight 500 gDiameter D 121.0 mmCutting direction: Right Pipe size in inches: 4.3/4"Cutting depth 32.0 mm
Product type

Hole saw

Drill hole Ø

121 mm

Material

HSS bimetal

Material suitability

Light metal

Steel

Plywood

Non-ferrous metal

Plaster

Wood

Fibre

Working length

38 mm

Weight

500 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698583 KS Tools 129.5121 129.5121 Hole saw 121 mm 1 pc(s)

Description

Variable tooth pitchright-handed cuttingHigh concentricityGood chip removalHSS bimetalCutting depth up to max. 38 mmIdeal suitable for unalloyed steel up to 700 N/mm² Strength, gypsum, lightweight construction, fiber and plywood panels as well as wood processing, non-ferrous and light metals.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 251.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)