• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 160.0381 160.0381 Wheel chock Sheet metal 23 cm x 12.5 cm x 22 cm

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 23 x 12.5 x 22 cm

Product type

Wheel chock

Weight

700 g

Content

2 pc(s)

Material

Sheet metal

Width

12.5 cm

Height

22 cm

Length

23 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738383 KS Tools 160.0381 160.0381 Wheel chock Sheet metal 23 cm x 12.5 cm x 22 cm

Description

• For securing large vehicles and securing cargo• Optimal anti-slip protection• Punched contact area• No deformation• Supplied as a pair• Heavy design• Made of robust sheet metal

This text is machine translated.

What kind of Trailer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)