• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 330.1109 330.1109 HSS-R Metal twist drill bit set 10.9 mm Total length 142.0 mm DIN 338 5 pc(s)

1/2
Product type
Metal twist drill bit set
Drill hole Ø
10.9 mm
Content
5 pc(s)
Material
HSS-R
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: High speed steel Standard DIN 338 type N Weight 350 gApplication area Material: Metal, wood and plastic Total length L1 in mm: 142.0 mmPart length L2 in mm: 94.0 mmDiameter D 10.9 mmColour, black Surface: Steam-started Cutting direction: Right Cutting material HSS-R Span length 48 mmPeak angle 118° Cutting type N
Product type

Metal twist drill bit set

DIN standard

DIN 338

Drill hole Ø

10.9 mm

Tip angle

118°

Content

5 pc(s)

Material

HSS-R

Material suitability

Metal

Tensile strength (max.)

900 N/mm²

Working length

94 mm

Total length

142.0 mm

Weight

350 g

Length

142 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696995 KS Tools 330.1109 330.1109 HSS-R Metal twist drill bit set 10.9 mm Total length 142.0 mm DIN 338 5 pc(s)

Description

DIN 338 type Nright-handed cuttingCone-shaped section as tip grinding118° tip angle20 - 30° spiral angleBlack, vapor-deposited surfaceHigh-performance steelIdeal can be used in steel, cast steel alloyed and unalloyed up to 900 N/mm² Strength, bronze, brass, short-chipping aluminum alloys, graphite, Nickel silver, sintered iron, gray, temperature, sphere and pressure die casting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)