• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 330.2352 3302352 HSS TIN-TIP Step drill bit 1 pc(s)

1/2
Product type
Step drill bit
Content
1 pc(s)
Material
HSS TIN-TIP
Material suitability
Metal
Drill hole diameter
4 - 22 mm
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Step drill bit

Content

1 pc(s)

Material

HSS TIN-TIP

Material suitability

Metal

Weight

85 g

Length

76 mm

Drill hole diameter

4 - 22 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698880 KS Tools 330.2352 3302352 HSS TIN-TIP Step drill bit 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 266.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)