• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 330.2354 3302354 HSS TIN-TIP Step drill bit 1 pc(s)

1/2
Product type
Step drill bit
Content
1 pc(s)
Material
HSS TIN-TIP
Material suitability
Metal
Drill hole diameter
6 - 32 mm
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: High speed steel Standard DIN 1412 C Weight 102 gApplication area Material: Sheet and non-ferrous metals Total length L1 in mm: 75 mmPart length L2 in mm: 53 mmDiameter D1 32 mmDiameter D2: 6 mmColour: Gold Surface:TiN Cutting direction: Right Cutting material HSS TiN Diameter in mm 6 - 32 mmSpan length 22 mmPeak angle 118° Shaft diameter D3: 10 mmNumber of steps: 8
Product type

Step drill bit

Content

1 pc(s)

Material

HSS TIN-TIP

Material suitability

Metal

Weight

102 g

Length

75 mm

Drill hole diameter

6 - 32 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698881 KS Tools 330.2354 3302354 HSS TIN-TIP Step drill bit 1 pc(s)

Description

Notching according to DIN 1412 C.Cross polished section as a recessright-handed cuttingspiral flute118° tip angle90° step angleCompletely smooth runningHigh cutting performanceTiN-coated surfaceHigh-performance steelThe cone simplifies the pulling back with through drilled metal plates.Higher feed rate possible especially with non-ferrous metals through low cutting load.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 297.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)