• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 330.2371 3302371 HSS Step drill bit 1 pc(s)

1/2
Product type
Step drill bit
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Drill hole diameter
4 - 12 mm
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: High speed steel Standard DIN 1412 C Weight 16 gApplication area Material: Sheets Total length L1 in mm: 48.0 mmPart length L2 in mm: 28.0 mmDiameter D1 12.0 mmDiameter D2: 4.0 mmColour silver Surface: Bare Cutting direction: Right Cutting material HSS Diameter in mm 4 - 12 mmSpan length 20 mmPeak angle 118° Shaft diameter D3: 6.0 mmNumber of steps: 9
Product type

Step drill bit

Content

1 pc(s)

Material

HSS

Material suitability

Metal

Weight

16 g

Length

48 mm

Drill hole diameter

4 - 12 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698885 KS Tools 330.2371 3302371 HSS Step drill bit 1 pc(s)

Description

Notching according to DIN 1412 C.Cross polished section as a recessright-handed cuttingspiral flute118° tip angle90° step angleCompletely smooth runningHigh cutting performanceBlank surfaceHigh-performance steelThe cone simplifies the pulling back with through drilled metal plates.Non-breaking chips are cleanly removed.This prevents the build-up of cut-out and cold welding of the cutting edges. Ideal suitable for control cabinets with a sheet thickness of up to 2.0 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 245.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)