• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 336.0016 3360016 Steel Quick-helix drill bit 20 mm Total length 71 mm TiN DIN 1412 C 1 pc(s)

1/2
Product type
Quick-helix drill bit
Drill hole Ø
20 mm
Content
1 pc(s)
Material
Steel
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Quick-helix drill bit

DIN standard

DIN 1412 C

Drill hole Ø

20 mm

Tip angle

118°

Content

1 pc(s)

Material

Steel

Material properties

TiN

Material suitability

Metal

Shank Ø

8 mm

Working length

51 mm

Total length

71 mm

Weight

56 g

Length

71 mm

Drill hole diameter

5 - 20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699921 KS Tools 336.0016 3360016 Steel Quick-helix drill bit 20 mm Total length 71 mm TiN DIN 1412 C 1 pc(s)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)