• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 336.0022 3360022 Steel Quick-helix drill bit 30 mm Total length 103 mm TiN DIN 1412 C 1 pc(s)

1/2
Product type
Quick-helix drill bit
Drill hole Ø
30 mm
Content
1 pc(s)
Material
Steel
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Quick-helix drill bit

DIN standard

DIN 1412 C

Drill hole Ø

30 mm

Tip angle

118°

Content

1 pc(s)

Material

Steel

Material properties

TiN

Material suitability

Metal

Shank Ø

9 mm

Working length

20 mm

Total length

103 mm

Weight

170 g

Length

103 mm

Drill hole diameter

4 - 30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699926 KS Tools 336.0022 3360022 Steel Quick-helix drill bit 30 mm Total length 103 mm TiN DIN 1412 C 1 pc(s)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)