• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 516.3745 Torque multiplier

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,375.00 / piece)
€ 1,375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DIN 3120, ISO 1174 standard Weight 6340 gTotal length L in mm: 201.0 mmSquare drive in inches: 1" Diameter D 115.0 mmPackaging: Plastic case, extra robust Height H: 126.0 mmDisplay: Without Square in inches: 3/4"Design: Other Torque tool attachment: Ratchet Trigger accuracy +/-5% Ratio 5.4:1 Output torque 2700 NmInput torque 500 Nm
Product type

Torque multiplier

Torque (max.)

2700 Nm

Trigger accuracy

0.05 %

Length

201 mm

Weight

6340 g

Height

126 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700156 KS Tools 516.3745 Torque multiplier

Description

High accuracy: ±5% toleranceFor controlled right and left-hand pullFor use with a torque wrenchWith overload protectionEncapsulated, precision planetary gearWith moveable angle-support deviceSquare drive according to DIN 3120 - ISO 1174 with ball lockingNot suitable for use with impact screwdriversSupplied in a plastic case including replacement overload protection

This text is machine translated.

What kind of Torque Tools Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)