DIN 3120, ISO 1174 standard Weight 8300 gTotal length L in mm: 312.0 mmSquare drive in inches: 1.1/2" Diameter D 120.0 mmPackaging: Plastic case, extra robust Height H: 204.8 mmDisplay: Without Square in inches: 1/2"Design: Other Torque tool attachment: Ratchet Trigger accuracy +/-5% Ratio 20:1 Output torque 4500 NmInput torque 225 Nm
Product type
Torque multiplier
Torque (max.)
4500 Nm
Trigger accuracy
0.05 %
Length
312 mm
Weight
8300 g
Height
204.8 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)
High accuracy: ±5% toleranceFor controlled right and left-hand pullFor use with a torque wrenchWith overload protectionEncapsulated, precision planetary gearWith straight support deviceSquare drive according to DIN 3120 - ISO 1174 with ball lockingNot suitable for use with impact screwdriversSupplied in a plastic case including replacement overload protection
This text is machine translated.
Description
High accuracy: ±5% toleranceFor controlled right and left-hand pullFor use with a torque wrenchWith overload protectionEncapsulated, precision planetary gearWith straight support deviceSquare drive according to DIN 3120 - ISO 1174 with ball lockingNot suitable for use with impact screwdriversSupplied in a plastic case including replacement overload protection
This text is machine translated.
What kind of Torque Tools Accessories are you looking for?