• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 962.9607 9629607 Twist drill bit 7 mm Total length 120 mm anti-corrosive 1 pc(s)

1/2
Product type
Twist drill bit
Drill hole Ø
7 mm
Content
1 pc(s)
Material suitability
Metal
Total length
120 mm
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium Weight 30 gFunction attribute 1: Non-sparking Total length L1 in mm: 120 mmPart length L2 in mm: 70 mmDiameter D 7 mm
Product type

Twist drill bit

Drill hole Ø

7 mm

Content

1 pc(s)

Material properties

anti-corrosive

Material suitability

Metal

Working length

70 mm

Total length

120 mm

Weight

30 g

Length

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696381 KS Tools 962.9607 9629607 Twist drill bit 7 mm Total length 120 mm anti-corrosive 1 pc(s)

Conformity certificate

Conformity certificate 2696381 KS Tools 962.9607 9629607 Twist drill bit 7 mm Total length 120 mm anti-corrosive 1 pc(s)

Description

non-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)